What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REG103GA-3.3

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
$ 5.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103GA-3.3.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Farnell

Augswan

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments REG103GA-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.241
$ 3.926
Stock
322,146
220,340
Authorized Distributors
5
3
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
115 mV
115 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103GA-3.3.

Related Parts

Texas InstrumentsTPS79533DCQ
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79533DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79533DCQG4
Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
IC REG LINEAR 3V 500MA SOT223-5 / 500 mA, Low Voltage, Low Quiescent Current LDO Regulator
LDO Regulator Pos 1.8V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments REG103GA-3.3 provided by its distributors.

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
LDO, FIXED, 3.3V, 0.5A, SOT-223-6; Type de sortie: Fixe; Tension, entrée min.: 2.1V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ldo, Fixed, 3.3V, 0.5A, Sot-223-6; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS REG103GA-3.3
LDO, FIXED, 3.3V, 0.5A, SOT-223-6; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:115mV; LDO Regulator Case Style:SOT-223; No. of Pins:6Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103GA-3.3 .
  • REG103GA-3.3.