Texas Instruments REF6130IDGKR

IC VREF SERIES 0.05% 8VSSOP Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP
$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6130IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.23%

CAD Models

Download Texas Instruments REF6130IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.116
$ 3.735
Stock
14,332,014
153,031
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF6130IDGKR.

Related Parts

Texas InstrumentsREF6125IDGKR
IC VREF SERIES 0.05% 8VSSOP Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP
Texas InstrumentsREF6133IDGKT
IC VREF SERIES 0.05% 8VSSOP Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP
Texas InstrumentsREF6141IDGKT
IC VREF SERIES 0.05% 8VSSOP Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP

Descriptions

Descriptions of Texas Instruments REF6130IDGKR provided by its distributors.

IC VREF SERIES 0.05% 8VSSOP Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP
IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer
2.5V, 8ppmC high-precision voltage reference with integrated buffer and enable pin 8-VSSOP -40 to 125
TEXAS INSTRUMENTS REF6130IDGKR VOLTAGE REF, SERIES, 3V, VSSOP-8New
8ppm/℃ 1.1mA Fixed 4mA 3µVp-p 3V 5.5V 3V ±0.05% VSSOP-8 SMD mount,glue mount
VOLTAGE REF, SERIES, 3V, VSSOP-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 3V; Initial Accuracy: 0.05%; Temperature Coefficient: 8ppm/°C; Voltage Refer; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.