Texas Instruments REF6141IDGKT

2.5V, 8ppmC high-precision voltage reference with integrated buffer and enable pin 8-VSSOP -40 to 125
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF6141IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REF6141IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 2.594
Stock
199,468
270,793
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
8 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF6141IDGKT.

Related Parts

Texas InstrumentsREF6125IDGKR
IC VREF SERIES 0.05% 8VSSOP / High-Precision Voltage Reference With Integrated ADC Drive Buffer
Texas InstrumentsREF6133IDGKT
2.5V, 8ppmC high-precision voltage reference with integrated buffer and enable pin 8-VSSOP -40 to 125
Texas InstrumentsREF6150IDGKT
IC VREF SERIES 0.05% 8VSSOP / Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP

Descriptions

Descriptions of Texas Instruments REF6141IDGKT provided by its distributors.

2.5V, 8ppmC high-precision voltage reference with integrated buffer and enable pin 8-VSSOP -40 to 125
8ppm/℃ 1.1mA Fixed 4mA 3µVp-p 4.1V 4V ±0.05% VSSOP-8 SMD mount,glue mount
V-Ref Precision 4.096V 4mA 8-Pin VSSOP T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
REF6141 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Series voltage reference device 4mA 5.5V 3muVp-p -40C~125C TA
DGTL ISO 2500VRMS 2CH GP 8SOIC
REF6141 8PPM/C HIGH-PRECISION VO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.