Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF5050AQDRQ1

Automotive, low-noise, very-low drift, precision 5-V series voltage reference 8-SOIC -40 to 125
$ 3.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5050AQDRQ1.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments REF5050AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.949
$ 2.293
$ 2.293
Stock
753,355
415,111
415,111
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
5.2 V
5.2 V
5.2 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
5 V
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5050AID
VOLTAGE REF, SERIES, 5V, SOIC-8; VOLTAGE; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF5050AIDG4
5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5050AIDR
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC

Descriptions

Descriptions of Texas Instruments REF5050AQDRQ1 provided by its distributors.

Automotive, low-noise, very-low drift, precision 5-V series voltage reference 8-SOIC -40 to 125
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Volt Ref, Series - Fixed, 5V, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5050AQDRQ1
8ppm/°C 1.2mA Fixed 10mA 15µVpp/V 5V 18V 5V ±0.1% SOIC-8 SMD, Adhesive Mount 1.75mm H
V-Ref Precision 5V 10mA Automotive 8-Pin SOIC T/R
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.