Texas Instruments REF5045AID

Voltage Ref, Series, 4.5V, SOIC-8; Produ; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5045AID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

HQonline

element14

Inventory History

3 month trend:
+224%

CAD Models

Download Texas Instruments REF5045AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 2.44
Stock
404,022
135,415
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
4.5 V
4.5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsREF5040AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5040AID
VOLTAGE REF, SERIES, 4.096V, SOIC-8; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsREF5050AID
VOLTAGE REF, SERIES, 5V, SOIC-8; VOLTAGE; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments REF5045AID provided by its distributors.

VOLTAGE REF, SERIES, 4.5V, SOIC-8; PRODU; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
8ppm/°C 1.2mA Fixed 10mA 13.5µVpp/V 4.5V 18V 4.5V ±0.1% SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
V-Ref Precision 4.5V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 4.5V, SOIC-8; Produ; VOLTAGE REF, SERIES, 4.5V, SOIC-8; Product Range:REF5045 Series; Voltage Reference Type:Series - Fixed; Reference Voltage:4.5V; Initial Accuracy:0.1%; Temperature Coefficient: 3ppm/ C; Voltage Reference Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5045AID .