What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF5040IDG4

4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5040IDG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments REF5040IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
Stock
86,100
120,458
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.296 V
4.296 V
Max Input Voltage
18 V
18 V
Min Output Voltage
4.096 V
-
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREF5040MDREP
Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125
Texas InstrumentsREF5040AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5040AQDRQ1
V-Ref Precision 4.096V 10mA Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments REF5040IDG4 provided by its distributors.

4.096-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube
Ic, Series V-Ref, 4.096V, 0.05%, 8-Soic
EAR99 REF5040 Tube ACTIVE (Last Updated: 1week ago) voltage reference device 10mA 18V 3muVp-p 3ppm/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.