What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF5040ID

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5040ID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments REF5040ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsREF5040MDREP
Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125
Texas InstrumentsREF5050ID
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5040AID
VOLTAGE REF, SERIES, 4.096V, SOIC-8; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments REF5040ID provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8
Volt Ref, Series, 4.096V, 0.05%, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:Ref5040 Series; Reference Voltage:4.096V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5Ppm/°C; Voltage Reference Case Style:Soic; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5040ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5040ID .