Texas Instruments REF5030AIDG4

3-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5030AIDG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

CAD Models

Download Texas Instruments REF5030AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
Stock
283,273
276,958
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
3 V
-
Max Output Voltage
3 V
3 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREF5030AQDRQ1
Automotive, low-noise, very-low drift, precision 3-V series voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5025AQDRQ1
Volt Ref, Series - Fixed, 2.5V, Soic-8 Rohs Compliant: Yes |Texas Instruments REF5025AQDRQ1
Texas InstrumentsREF5025AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5030AIDG4 provided by its distributors.

3-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
V-Ref Precision 3V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 3V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: Série REF5030; Tension de référence: 3V; Exactitude initiale: 0.1%; Coefficient de température: 3ppm/°C; Type de boîtier CI référence de tens
Voltage Ref, Series, 3V, Soic-8; Voltage Reference Type:series - Fixed; Product Range:ref5030 Series; Reference Voltage:3V; Initial Accuracy:0.1%; Temperature Coefficient:3Ppm/°C; Voltage Reference Case Style:soic; No. Of Pins:8Pins;rohs Compliant: Yes
VOLTAGE REF, SERIES, 3V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF5030 Series; Reference Voltage:3V; Initial Accuracy:0.1%; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:5030; Input Voltage:3.2V to 18V; Input Voltage Max:18V; Input Voltage Min:3.2V; Operating Temperature Range:-40°C to +125°C; Reference Volt Tolerance ±%:0.05%; Reference Volts:3V; Reverse Recovery Time trr Typ:125ns; Temperature Coeff. +:3ppm/°C; Termination Type:Surface Mount Device; Tolerance:0.05%; Topology:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5030AIDG4 .