Texas Instruments REF5010ID

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
$ 5.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5010ID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

HQonline

LCSC

Inventory History

3 month trend:
-43.32%

CAD Models

Download Texas Instruments REF5010ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsREF5010AID
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5010AIDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas InstrumentsREF5025IDR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REF5010ID provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
Texas Instruments Precision Voltage Reference, 10V, SOIC, 0.05%, SMD
V-Ref Precision 10V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 10V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: Série REF5010; Tension de référence: 10V; Exactitude initiale: 0.05%; Coefficient de température: ± 2.5ppm/°C; Type de boîtier CI référence
Voltage Ref, Series, 10V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:Ref5010 Series; Reference Voltage:10V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5Ppm/°C; Voltage Reference Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5010ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5010ID .
  • REF5010ID.