Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REF5010AID

IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5010AID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments REF5010AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 2.76
Stock
24,384,805
434,589
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
10.2 V
10.2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-
Max Output Voltage
10 V
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsREF5050AIDR
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Texas InstrumentsREF5030AIDR
IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC
Texas InstrumentsREF5040AID
VOLTAGE REF, SERIES, 4.096V, SOIC-8; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments REF5010AID provided by its distributors.

IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Low-noise, very low-drift, wide-VIN precision voltage reference 8-SOIC -40 to 125
8ppm/℃ 1.2mA Fixed 10mA 3µVp-p 10V 18V 10V ±0.1% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 10V 10mA 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 10V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 10V; Exactitude initiale: 0.1%; Coefficient de température: ± 3ppm/°C; Type de boîtier CI référence de tension: SOIC
Voltage Ref, Series, 10V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:10V; Initial Accuracy:0.1%; Temperature Coefficient:± 3Ppm/°C; Voltage Reference Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5010AID
VOLTAGE REF, SERIES, 10V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:10V; Initial Accuracy:0.1%; Temperature Coefficient:± 3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:5010; Input Voltage:10.2V to 18V; Input Voltage Max:18V; Input Voltage Min:10.2V; Operating Temperature Range:-40°C to +125°C; Reference Volt Tolerance ±%:0.05%; Reference Volts:10V; Termination Type:Surface Mount Device; Topology:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF5010AID .
  • REF5010AID.