Texas Instruments REF4132A40DBVRQ1

Fixed Ref, 12ppm/°C, 10mA, 24µVrms, 15µVp-p, 4.096V, ±0.05%, SOT-23-5, SMD, Adhesive Mount
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF4132A40DBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.83%

CAD Models

Download Texas Instruments REF4132A40DBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.29
Stock
252,380
166,480
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF4132A40DBVRQ1.

Descriptions

Descriptions of Texas Instruments REF4132A40DBVRQ1 provided by its distributors.

Fixed Ref, 12ppm/°C, 10mA, 24µVrms, 15µVp-p, 4.096V, ±0.05%, SOT-23-5, SMD, Adhesive Mount
Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
IC VREF SERIES 0.05% SOT23-5 / Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.