Texas Instruments REF4132A40DBVR

12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF4132A40DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.50%

CAD Models

Download Texas Instruments REF4132A40DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.63
Stock
183,282
254,053
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF4132A40DBVR.

Descriptions

Descriptions of Texas Instruments REF4132A40DBVR provided by its distributors.

12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125
Fixed Ref, 12ppm/°C, 10mA, 24µVrms, 15µVp-p, 4.096V, ±0.05%, SOT-23-5, SMD, Adhesive Mount
IC VREF SERIES 0.05% SOT23-5 / Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.