What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REF3330AIDBZRG4

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3330AIDBZRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

iiiC

Inventory History

3 month trend:
-57.14%

CAD Models

Download Texas Instruments REF3330AIDBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 1.58
$ 1.58
Stock
304,803
231,760
231,760
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
3 V
-
-
Max Output Voltage
-
3 V
3 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments REF3330AIDBZRG4 provided by its distributors.

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 3-SOT-23 -40 to 125
30ppm/¡æ 8.5¦ÌA fixed 5mA 84¦ÌVp-p 3V 3V ¡À0.15% SOT SMD mount 1.02mm(height)
Three Terminal Voltage Reference, 1 Output, 3V, PDSO3
EAR99 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Series voltage reference device 5mA 5.5V 125C 1.12mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.