Texas Instruments REF3240AMDBVREPG4

Enhanced Product 4 Ppm/Degreesc 100 Ua Sot23-6 Series Voltage References 6-SOT-23 -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3240AMDBVREPG4.

Texas Instruments

Datasheet21 pages15 years ago

CAD Models

Download Texas Instruments REF3240AMDBVREPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 5.02
Stock
41,231
265,954
265,954
Authorized Distributors
0
2
2
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.146 V
4.146 V
4.146 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
4.096 V
4.096 V
Tolerance
0.2 %
-
-
Temperature Coefficient
7 ppm/°C
7 ppm/°C
7 ppm/°C
Cathode Current
-
-
-

Descriptions

Descriptions of Texas Instruments REF3240AMDBVREPG4 provided by its distributors.

Enhanced Product 4 Ppm/Degreesc 100 Ua Sot23-6 Series Voltage References 6-SOT-23 -55 to 125
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: MILITARY; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.