Texas Instruments REF3240AMDBVREP

Enhanced-product 4-ppm/°C, 100-µA 6-pin SOT-23 series voltage reference 6-SOT-23 -55 to 125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3240AMDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago

Newark

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments REF3240AMDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 5.02
Stock
265,546
262,465
262,465
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4.146 V
4.146 V
4.146 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
4.096 V
-
-
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.2 %
-
-
Temperature Coefficient
-
7 ppm/°C
7 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments REF3240AMDBVREP provided by its distributors.

Enhanced-product 4-ppm/°C, 100-µA 6-pin SOT-23 series voltage reference 6-SOT-23 -55 to 125
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: MILITARY; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.