Texas Instruments REF3133AIDBZTG4

3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3133AIDBZTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Mouser

Farnell

Newark

element14 APAC

CAD Models

Download Texas Instruments REF3133AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.779
$ 1.779
Stock
420,401
277,350
277,350
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
3.35 V
3.35 V
3.35 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.293 V
3.293 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3133AIDBZTG4.

Related Parts

Texas InstrumentsREF3130AIDBZT
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3130AIDBZTG4
IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
Texas InstrumentsREF3140AIDBZT
VOLTAGE REF, SERIES, 4.096V, SOT-23-3; V; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
Voltage Reference,Precision, Low Power, Series - Fixed, ISL60002 FGA Series, 1.25V, SOT-23-3
ISL21080 Series 1.25 V 0.6% 300nA NanoPower Voltage Reference - SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3133AIDBZTG4 provided by its distributors.

3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3.3V 10mA 3-Pin SOT-23 T/R
VOLTAGE REF, SERIES, 3.3V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:REF3133 Series; Reference Voltage:3.3V; Initial Accuracy:0.2%; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3133; Input Voltage:3.35V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:3.35V; Operating Temperature Range:-40°C to +125°C; Reference Volt Tolerance ±%:0.2%; Reference Volts:3.3V; Temperature Coeff. +:20ppm/°C; Termination Type:Surface Mount Device; Tolerance:0.2%; Topology:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3133AIDBZT/G4
  • REF3133AIDBZTG4 .