Texas Instruments REF3030AIDBZRG4

3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3030AIDBZRG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

iiiC

CAD Models

Download Texas Instruments REF3030AIDBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.633
Stock
893,308
3,574,425
3,574,425
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
3.001 V
3.001 V
3.001 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
3 V
3 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3030AIDBZRG4.

Related Parts

Texas InstrumentsREF3025AIDBZRG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3033AIDBZRG4
V-Ref Precision 3.3V 25mA 3-Pin SOT-23 T/R
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3040AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23

Descriptions

Descriptions of Texas Instruments REF3030AIDBZRG4 provided by its distributors.

3-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R
Voltage References 2.5V 50ppm/DegC, 50uA, SOT23-3 Series
Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.