Texas Instruments REF3025AIDBZR

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3025AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+134%

CAD Models

Download Texas Instruments REF3025AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.827
Stock
883,746
423,071
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
25 mA
25 mA
Min Input Voltage
2.55 V
2.55 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.495 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsREF3030AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3020AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3020AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments REF3025AIDBZR provided by its distributors.

50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas Instruments Voltage Reference, 5.5V, SOT-23, ±0.2%, SMD, 3-Pin
Voltage References; REF3025AIDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 25 mA; Series
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
2.5V Series Voltage Reference, 50ppm/¡ãC, 50¦ÌA, SOT-23
VOLTAGE REF, SERIES, 2.5V, SOT-23; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 2.5V; Initial Accuracy: 0.2%; Temperature Coefficien; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 3025 AIDBZR
  • REF3025AIDBZR .
  • REF3025AIDBZR.