Texas Instruments REF2033AIDDCR

Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2033AIDDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+80.10%

CAD Models

Download Texas Instruments REF2033AIDDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.958
Stock
418,979
298,719
Authorized Distributors
2
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF2041AIDDCT
Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
Texas InstrumentsREF2030AIDDCT
Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
Texas InstrumentsREF2025AIDDCR
Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments REF2033AIDDCR provided by its distributors.

Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
3.3V Dual Output Voltage Reference IC, Low Drift, 5-SOT-23, Automotive
Voltage References; REF2033AIDDCR; TEXAS INSTRUMENTS; SOT-23-5; 5; Series; 0.05 %
8ppm/°C 460μA Fixed 20mA 12ppm-p 1.65V 5.5V 3.3V ±0.05% SOT-23-THIN SMD 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.