Texas Instruments REF2041AIDDCT

Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2041AIDDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Farnell

Arrow.cn

Inventory History

3 month trend:
+7.17%

CAD Models

Download Texas Instruments REF2041AIDDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 2.392
Stock
206,591
434,403
Authorized Distributors
4
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
20 mA
-
Min Input Voltage
-
-
Max Input Voltage
5.5 V
-
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
3 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsREF2030AIDDCT
Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
Texas InstrumentsREF2025AIDDCT
Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
Texas InstrumentsLM4128DQ1MF2.0/NOPB
V-Ref Precision 2.048V 20mA Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF2041AIDDCT provided by its distributors.

Low-drift, low-power, series voltage reference 5-SOT-23-THIN -40 to 125
V-Ref Precision 4.096V/2.048V 20mA 5-Pin SOT T/R
±0.05% 4.116V~5.5V 20mA Fixed SOT-23-5 Voltage References ROHS
Three Terminal Voltage Reference, 2 Output, 4.096V, PDSO5
8ppm/℃ 460μA Fixed 20mA 12ppmp-p 2.048V 5.5V 4.096V ±0.05% SOT-23-THIN SMD mount,glue mount 1.1mm(height)
MICREL SEMICONDUCTOR SY58608UMGIC, 3.2GBPS, BUFFER, 2:1, LVDS,16MLF
EAR99 REF2041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 20mA 5.5V 12ppmp-p 8ppm/C
IC VREF SERIES 2.05V/4.096V 5SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2041AIDDCT .