Texas Instruments REF02BPG4

Wide Supply Range, 5-V Output Precision Voltage Reference 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BPG4.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages30 years ago

Newark

iiiC

CAD Models

Download Texas Instruments REF02BPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02BPG4.

Related Parts

Texas InstrumentsREF02BP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02APG4 .
Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Analog DevicesMAX675CPA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF195GPZ
VOLT REF, SERIES-FIXED, 5V, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesREF02CP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments REF02BPG4 provided by its distributors.

Wide Supply Range, 5-V Output Precision Voltage Reference 8-PDIP
V-Ref Precision 5V 21mA 8-Pin PDIP Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
EAR99 PDIP Nickel/Palladium/Gold (Ni/Pd/Au) OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6PERCENT RANGE voltage reference device 21mA 40V 85C 0.2%
Voltage Reference; Package/Case:8-PDIP; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:40V; Output Current Max:21mA; Output Voltage:5V; Temperature Coefficient:±4ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.