Texas Instruments RC4559P

Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-PDIP 0 to 70
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4559P.

Farnell

Datasheet10 pages11 years ago
Datasheet9 pages15 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
+152%

CAD Models

Download Texas Instruments RC4559P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.491
Stock
297,345
22,985
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4559P.

Related Parts

Texas InstrumentsRC4559PE4
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558P
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsRC4558PE4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments RC4559P provided by its distributors.

Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Performance Amplifier ±15V 8-Pin PDIP Tube
3.3mA(x2 Channels) 2V/μs 9.9nV/rtHz 4MHz shutdown 10mA 2 2 ±15V 2mV 40nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4559P .
  • RC4559P.
  • RC4559P..