Texas Instruments RC4558ID

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558ID.

Newark

Datasheet29 pages11 years ago
Datasheet31 pages11 years ago
Datasheet22 pages13 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments RC4558ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.113
Stock
804,178
1,328,628
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558ID.

Related Parts

Texas InstrumentsRC4558DR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558D
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558DRG4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments RC4558ID provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Operational Amplifiers - Op Amps Dual General-Purpose Op Amp
Op Amp, 2.5mA (x2 Ch), 1.7V/μs, 8nV/rtHz, 3MHz, Shutdown, Differential, 10mA, 2 Ch, 5V, ±15V, 500μV, 150nA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:1.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.