Texas Instruments PTH12040WAH

50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
$ 78.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12040WAH.

element14 APAC

Datasheet27 pages13 years ago

Texas Instruments

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+4.18%

CAD Models

Download Texas Instruments PTH12040WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.096
$ 90.83
Stock
131,093
55,990
Authorized Distributors
5
3
Case/Package
Module
Module
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsPTV08T250WAD
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 50A 21-Pin DIP Module
Texas InstrumentsPTV08T250WAH
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Texas InstrumentsPTV08040WAD
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Recom PowerRV-1515S
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 15; V. Out: 15; mA. Out: 132

Descriptions

Descriptions of Texas Instruments PTH12040WAH provided by its distributors.

50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
Module DC-DC 1-OUT 0.8V to 5.5V 50A 20-Pin DIP Module Tray
DC-DC CONVERTER, 1 O/P, 0.8-5.5V, 50A; Puissance, sortie max..: 275W; Tension, sortie min.: 800mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 50A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur D
Dc-Dc Converter, 1 O/P, 0.8-5.5V, 50A; Output Power Max:275W; Output Voltage Min:800Mv; Output Voltage Max:5.5V; Output Current Max:50A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola; Input Voltage Dc Min:8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12040WAH
DC-DC Converter, 1 O/P, 0.8-5.5V, 50A; Output Power Max:275W; Output Voltage Min:800mV; Output Voltage Max:5.5V; Output Current Max:50A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA; Input Voltage DC Min:8V; Input Voltage DC Max:14V; Height:9.07mm; Depth:51.94mm; Width:26.54mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:CSA, IEC, UL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12040WAH .