Texas Instruments PTH12040WAD

50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
$ 90.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12040WAD.

element14 APAC

Datasheet27 pages13 years ago

Texas Instruments

Newark

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments PTH12040WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.83
$ 78.096
Stock
67,218
110,711
Authorized Distributors
3
5
Case/Package
Module
Module
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTV08T250WAD
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 50A 21-Pin DIP Module
Texas InstrumentsPTV08T250WAH
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Texas InstrumentsPTV08040WAD
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Recom PowerRV-1515S
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 15; V. Out: 15; mA. Out: 132

Descriptions

Descriptions of Texas Instruments PTH12040WAD provided by its distributors.

50-A, 8 to 14-V Input, Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85
Module DC-DC 1-OUT 0.8V to 5.5V 50A 20-Pin DIP Module Tray
DC-DC CONVERTER, 1 O/P, 0.8-5.5V, 50A; Puissance, sortie max..: 275W; Tension, sortie min.: 800mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 50A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur D
Dc-Dc Converter, 1 O/P, 0.8-5.5V, 50A; Output Power Max:275W; Output Voltage Min:800Mv; Output Voltage Max:5.5V; Output Current Max:50A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola; Input Voltage Dc Min:8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12040WAD
DC-DC Converter, 1 O/P, 0.8-5.5V, 50A; Output Power Max:275W; Output Voltage Min:800mV; Output Voltage Max:5.5V; Output Current Max:50A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA; Input Voltage DC Min:8V; Input Voltage DC Max:14V; Height:9.07mm; Depth:51.94mm; Width:26.54mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:CSA, IEC, UL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12040WAD .