Texas Instruments PTH08T220WAH

DC-DC Converter 300kHz Adjustable 1-Ch 690mV~5.5V 690mV 14V 4.5V TH DIP 22.1mm × 19.1mm × 8.6mm
$ 28.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T220WAH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages19 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
+18.62%

CAD Models

Download Texas Instruments PTH08T220WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.485
$ 35.74
Stock
185,119
152,345
Authorized Distributors
3
4
Case/Package
Module
-
Number of Pins
11
11
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH08T221WAD
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
Texas InstrumentsPTH05010WAD
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module
Texas InstrumentsPTH04T221WAD
Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V DIP-11 Through hole mounting 25.4mm*19.1mm*8.6mm

Descriptions

Descriptions of Texas Instruments PTH08T220WAH provided by its distributors.

DC-DC Converter 300kHz Adjustable 1-Ch 690mV~5.5V 690mV 14V 4.5V TH DIP 22.1mm × 19.1mm × 8.6mm
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Through-Hole Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T220WAH.