Texas Instruments PTH08080WAS

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAS.

Farnell

Datasheet18 pages13 years ago
Datasheet17 pages15 years ago

Texas Instruments

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+59.45%

CAD Models

Download Texas Instruments PTH08080WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.56
$ 10.56
$ 10.56
Stock
231,395
171,325
171,325
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2.25 A
2.25 A
2.25 A
Output Power
10 W
10 W
10 W
Isolation Voltage
-
-
-
Efficiency
93.5 %
93.5 %
93.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R
Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube

Descriptions

Descriptions of Texas Instruments PTH08080WAS provided by its distributors.

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
DC/DC CONVERTER; Puissance, sortie max..: 10W; Tension, sortie min.: 900mV; Tension, sortie max..: 5.5V; Courant, sortie max.: 2.25A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DIP CMS; Tension
Dc/Dc Converter; Output Power Max:10W; Output Voltage Min:900Mv; Output Voltage Max:5.5V; Output Current Max:2.25A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Min:4.5V; Input Rohs Compliant: No |TEXAS INSTRUMENTS PTH08080WAS
DC/DC Converter; Output Power Max:10W; Output Voltage Min:900mV; Output Voltage Max:5.5V; Output Current Max:2.25A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:18V; Height:8.76mm; Depth:15.24mm; Width:12.7mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); DC / DC Converter Mounting:Surface Mount Device; No. of Outputs:1Outputs; Output Current:2.25A; Output Voltage:5.5V; Output Voltage Nom.:5.5V; Power Rating:10W; Supply Voltage:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08080WAS .