Texas Instruments PTH03010WAH

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 15A 10-Pin DIP Module Tray
$ 25.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03010WAH.

element14 APAC

Datasheet19 pages15 years ago

Texas Instruments

Newark

element14

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03010WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.499
$ 24.184
Stock
154,321
85,564
Authorized Distributors
3
4
Case/Package
-
Module
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
Output Voltage
2.5 V
2.5 V
Output Current
15 A
15 A
Output Power
37.5 W
37.5 W
Isolation Voltage
-
-
Efficiency
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH03010YAH
Module DC-DC 1-OUT 0.55V to 1.8V 15A 10-Pin DIP Module Tray
Texas InstrumentsPTH03010YAD
Module DC-DC 3.3VIN 1-OUT 0.55V to 1.8V 15A 10-Pin DIP Module Tray
Texas InstrumentsPTV03020WAH
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 18A 12-Pin SIP Module Tray

Descriptions

Descriptions of Texas Instruments PTH03010WAH provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 15A 10-Pin DIP Module Tray
15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Through-Hole Module -40 to 85
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:2.95V to 3.65V; Output Voltage:2.5V; Output Current:15A; Supply Voltage:3.3V; DC / DC Converter Case Style:DIP
IC, DC/DC 3.3VIN 15A ADJ O/P, 3010; Input Voltage Max: 3.3V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 2.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 03010; IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH03010WAH.