Texas Instruments PTV03020WAH

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 18A 12-Pin SIP Module Tray
$ 30.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV03020WAH.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

CAD Models

Download Texas Instruments PTV03020WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsPTH03020WAH
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH03010WAD
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 15A 10-Pin DIP Module Tray
Texas InstrumentsPTV12020LAH
0.8 to 1.8 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV03020WAH provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 18A 12-Pin SIP Module Tray
18 A, 3.3-V Input Non-Isolated Wide-Output Adjust SIP Module w/ AutoTrack 12-SIP MODULE -40 to 85
DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
250KHz~340KHz Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V SIP Through hole mounting 44.5mm*9.4mm*12.7mm
PTV03020W 18 A, 3.3-V INPUT NON-
MODULE PIP 3.3VIN 18A VERT 12SIP
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.95V to 3.6V; Output Voltage:2.5V; Output Current:18A; Approval Bodies:CSA, IEC, UL; Supply Voltage:3.3V; DC / DC Converter Case Style:SIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.