Texas Instruments PT78ST115V

DC DC CONVERTER 15V Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 19V - 38V Input

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST115V.

Texas Instruments

Datasheet6 pages16 years ago
Datasheet7 pages19 years ago

element14 APAC

element14

Newark

Jameco (USA)

CAD Models

Download Texas Instruments PT78ST115V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST114V
13.9Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
Texas Instruments78SR112VC
Linear Regulator DC/DC Converter, Through Hole, 1, 12 V, 1.5 A, 14.5 V
Texas Instruments78SR112HC
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78ST115V provided by its distributors.

DC DC CONVERTER 15V Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 19V - 38V Input
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
DC/DC Converter (DC-DC) / Switching Regulator IC; No. of Outputs:1; Output Voltage:15V; Output Current:1.5A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Non-Isolated; Input Voltage Max:38V; Input Voltage Min:19V ;RoHS Compliant: Yes
CONVERTER, DC/DC, 15V, VERTICAL; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:38V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:1.5A; Output Power Max:22.5W; DC / DC Converter Mounting:SIP; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT78ST115V...