Texas Instruments 78SR112HC

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 78SR112HC.

Texas Instruments

Datasheet6 pages15 years ago

element14 APAC

Arrow Electronics

element14

Newark

CAD Models

Download Texas Instruments 78SR112HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas Instruments78SR112VC
Linear Regulator DC/DC Converter, Through Hole, 1, 12 V, 1.5 A, 14.5 V
Texas InstrumentsPT78ST115V
DC DC CONVERTER 15V Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 19V - 38V Input
Texas InstrumentsPT78ST114V
13.9Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE

Descriptions

Descriptions of Texas Instruments 78SR112HC provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
DC DC CONVERTER 12V Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 14.5V - 30V Input
1.5 AMP POSITIVE STEP-DOWN INTEGRATED SWITCHING REGULATOR
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
DC-DC CONVERTER, LINEAR REG, 1 O/P, 1.5A, 12V
TEXAS INSTRUMENTS 78SR112HC Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 12 V, 1.5 A
12Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
IC, ISR HORIZONTAL +12V, 78SR112; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:12V; Output Current:1.5A; Voltage Regulator Case Style:Thru Hole Module; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Device Marking:78SR112HC; Frequency:650kHz; IC Generic Number:78SR112; Input Voltage Max:30V; Input Voltage Min:-30V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:12V; Package / Case:Rectangular; Power Supply IC Type:Switching regulator; Supply Voltage Max:30V; Supply Voltage Min:7V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78SR112HC.