Texas Instruments PT78ST114V

13.9Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
$ 8.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST114V.

Texas Instruments

Datasheet6 pages16 years ago
Datasheet7 pages19 years ago

Newark

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT78ST114V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST115V
DC DC CONVERTER 15V Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 19V - 38V Input
Texas InstrumentsPT78ST106V
DC DC CONVERTER 6V Non-Isolated PoL Module DC DC Converter 1 Output 6V 1.5A 10V - 38V Input
Texas InstrumentsPT78ST107H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78ST114V provided by its distributors.

13.9Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: NO; Control Mode: VOLTAGE-MODE;
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:13.9V; Output Current:1.5A; Supply Voltage:17.9V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:38V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.