Texas Instruments PT6685P

DC DC CONVERTER 15V 5A / Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input
$ 25.279

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6685P.

Texas Instruments

Datasheet6 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.279
$ 22.86
Stock
85,668
32,842
Authorized Distributors
2
1
Case/Package
Module
Module
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
-
-
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT6685R
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6683R
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6884A
5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA18

Descriptions

Descriptions of Texas Instruments PT6685P provided by its distributors.

DC DC CONVERTER 15V 5A / Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input
Module DC-DC 1-OUT 15V 5A 14-Pin SIP Module
1 18V 36V SIP Through hole mounting 30.98mm(height)
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.