Texas Instruments PT6464A

Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6464A.

Texas Instruments

Datasheet12 pages15 years ago

Arrow Electronics

DigiKey

Sierra IC

Related Parts

Texas InstrumentsPTV05020WAH
18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTH05060WAH
MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Texas InstrumentsPTH05010WAD
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module

Descriptions

Descriptions of Texas Instruments PT6464A provided by its distributors.

Switching Regulator, Voltage-mode, 14A, 300kHz Switching Freq-Max, Hybrid
Module DC-DC 5VIN 1-OUT 1.8V 14A 12-Pin SIP Module
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Shape: RECTANGULAR; Surface Mount: YES; Qualification: Not Qualified;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.