Texas Instruments PT5541N

Module DC-DC 1-OUT 12V 1A 12W 3-Pin SIP Module
$ 12.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5541N.

Texas Instruments

Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.555
$ 9.664
Stock
48,425
65,157
Authorized Distributors
2
2
Case/Package
Module
Module
Number of Pins
3
3
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
9 V
9 V
Output Voltage
12 V
12 V
Output Current
1 A
1 A
Output Power
12 W
12 W
Isolation Voltage
-
-
Efficiency
84 %
84 %

Related Parts

Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP

Descriptions

Descriptions of Texas Instruments PT5541N provided by its distributors.

Module DC-DC 1-OUT 12V 1A 12W 3-Pin SIP Module
12W 1 Through hole mounting 22.6mm*7.87mm*7.87mm
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.