Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT5524A

600KHz DC,Fixed 1 1.8V 5.5V 3.1V SIP Through hole mounting 11.93mm(height)
$ 13.073

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5524A.

Arrow Electronics

Datasheet9 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT5524A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT5522A
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5525A
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5523A
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid
Recom PowerR05P05S/X2
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Traco PowerTEL 15-4812
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply

Descriptions

Descriptions of Texas Instruments PT5524A provided by its distributors.

600KHz DC,Fixed 1 1.8V 5.5V 3.1V SIP Through hole mounting 11.93mm(height)
DC DC CONVERTER 1.8V 1.5A Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.5A 3.1V - 5.5V Input
Module DC-DC 3.3VIN 1-OUT 1.8V 1.5A 5-Pin SIP Module
REG 1.8V 1.5A 3.3V/5VIN ADJ HRZ
SWITCHING REGLTR, VOLTAGE-MODE
DC/DC Converters ADJ STEP-DOWN ISR
Voltage Regulator IC; Voltage Regulator Type:Adjustable Voltage; Input Voltage Primary Max:5.5V; Output Voltage Max:1.8V; Output Current Max:1.5A; Voltage Tolerance ±:0.02%; Supply Voltage Min:3.1V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.