Texas Instruments PLL1706DBQRG4

Crystal SSOP CLOCK GENERATOR VIDEO e4 clock generator circuit 3.6V 36.87MHz 25mA 8.65mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1706DBQRG4.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

iiiC

CAD Models

Download Texas Instruments PLL1706DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.586
$ 3.586
Stock
64,350
224,603
224,603
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PLL1706DBQRG4 provided by its distributors.

Crystal SSOP CLOCK GENERATOR VIDEO e4 clock generator circuit 3.6V 36.87MHz 25mA 8.65mm
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP T/R
Clock Generator 1Clock Inputs 20-Pin SSOP T/R
IC PLL MULTI-CLK GEN DUAL 20QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.