Texas Instruments PCM54JP

Parallel Word Input Loading 3 Us Settling Time 16-BIT Dac PDIP28
$ 25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM54JP.

Newark

Datasheet10 pages13 years ago

Texas Instruments

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM54JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD669ANZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Texas InstrumentsDAC712PB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Texas InstrumentsDAC811KP
12-bit Digital-to-Analog Converter w/Parallel Interface 28-PDIP 0 to 70
Texas InstrumentsDAC715PB
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28
Analog DevicesAD7847ANZ
Analog Devices 12-Bit DAC, Dual Channel, Parallel Interface, 24-Pin, Single Output, 250ksps
Analog DevicesAD7837ANZ
±14.25~15.75, 12-bit, 2-Channel, 12-Parallel R-2R, PDIP-24, TH, 31.75mm × 6.35mm × 3.3mm

Descriptions

Descriptions of Texas Instruments PCM54JP provided by its distributors.

PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDIP28
16-Bit Monolithic Digital-to-Analog Converter 28-PDIP
14, 350ns, 3μs, Parallel Segment, 16bit, Current/Voltage, DIP-28, TH, 37.4mm × 13.53mm × 4.07mm
DAC 1-CH Segment 16-bit 28-Pin PDIP Tube
IC, 16BIT DAC MONOLITHIC, DIP28; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 54; IC Case Style: DIP; IC Generic Number: 54; IC Temperatu
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:3µs; Update Rate:333kSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Voltage; Supply Voltage Min:-12V; Supply Voltage Max:12V; Package/Case:28-DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.