Texas Instruments PCM54HP

Converters - Digital to Analog (DAC) 16-Bit Monolithic Dig-to-Ang Converter
$ 29.286

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM54HP.

Texas Instruments

Datasheet10 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages17 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages25 years ago
Datasheet5 pages27 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM54HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD667KN
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28DIP
Analog DevicesLTC1597-1BCN#PBF
DAC 1-CH Segment 16-bit 28-Pin PDIP N
Analog Devices / Linear TechnologyLTC1597-1BCN
PARALLEL WORD INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDIP28
Analog DevicesMX7535JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP28
RenesasHI5731BIP
PARALLEL, WORD INPUT LOADING, 0.02us SETTLING TIME, 12-BIT DAC, PDIP28
Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments PCM54HP provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Monolithic Dig-to-Ang Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28
DAC 1-CH Segment 16-bit 28-Pin PDIP Tube
D/A Converter (D-A) IC; No. of DACs:1; Package/Case:28-DIP; No. of Pins:28; Interface Type:Parallel; Leaded Process Compatible:No; No. of Bits:16; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM54HP.