Texas Instruments PCM5242RHBT

4.2-VRMS DirectPath™, 32-bit, 384-kHz, 114-dB Audio Stereo DAC 32-VQFN -25 to 85
$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5242RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet126 pages12 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.66%

CAD Models

Download Texas Instruments PCM5242RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.28
$ 6.16
Stock
261,619
394,483
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
32
-
Settling Time
-
-
Interface
I2C, SPI
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320DAC3100IRHBT
Stereo audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Texas InstrumentsTLV320DAC26IRHB
Stereo audio DAC with 325-mW speaker amp & 30-mW headphone driver 32-VQFN -40 to 85
Texas InstrumentsTLV320DAC32IRHBT
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 96KSPS, QFN-32, FULL REEL

Descriptions

Descriptions of Texas Instruments PCM5242RHBT provided by its distributors.

4.2-VRMS DirectPath™, 32-bit, 384-kHz, 114-dB Audio Stereo DAC 32-VQFN -25 to 85
DAC 2-CH Delta-Sigma 32-bit 32-Pin VQFN EP T/R
I2S, PCM Digital/Analog Supply 384Ksps 32bit 2-Ch QFN SMD, Adhesive Mount 5.15mm × 5.15mm × 1mm
Dac, 32Bit, 384Ksps, Vqfn-32; Resolution (Bits):32Bit; Sampling Rate:384Ksps; Data Interface:I2C, Spi; Supply Voltage Range:3V To 3.6V; Adc/Dac Case Style:Vqfn; No. Of Pins:32Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM5242RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.