Texas Instruments PCM4204PAPRG4

118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet37 pages16 years ago
Datasheet29 pages19 years ago
Technical Drawing2 pages23 years ago

Mouser

CAD Models

Download Texas Instruments PCM4204PAPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.612
$ 10.612
Stock
248,056
466,254
466,254
Authorized Distributors
0
4
4
Case/Package
-
QFP
QFP
Number of Pins
64
64
64
Number of Channels
-
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4204PAPRG4.

Descriptions

Descriptions of Texas Instruments PCM4204PAPRG4 provided by its distributors.

118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB 4-Ch Audio A/D
IC ADC/AUDIO 24BIT 216K 64HTQFP
IC ADC 24BIT 216KHZ 4CH 64-HTQFP
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:216kHz; Input Channel Type:Differential; Data Interface:Serial; Digital IC Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-10°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.