Texas Instruments PCM4202DB

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP Tube
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4202DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages19 years ago

Arrow Electronics

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.61%

CAD Models

Download Texas Instruments PCM4202DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.98
$ 4.917
$ 4.917
Stock
234,526
340,329
340,329
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
216 ksps
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4202DB.

Related Parts

Texas InstrumentsPCM1804DB
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsPCM1804DBR
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsPCM1804DBG4
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PCM4202DB provided by its distributors.

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB Stereo Audio A/D
DSP, PCM Digital Supply, Analog Supply 216Ksps 24bit 2 SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
118dB SN Stereo Audio ADC 28-SSOP -10 to 70
ADC, DUAL, DELTA-SIGMA, 24BIT, SSOP-28; Resolution (Bits): 24bit; Sampling Rate: 216kSPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -10°C; Operating Temperature Max: 70°C; Product Range: Dual 24-Bit Delta-Sigma ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4202DB .