Texas Instruments PCM4201PWRG4

Single Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4201PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Arrow Electronics

Mouser

Newark

CAD Models

Download Texas Instruments PCM4201PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.02
Stock
132,608
312,883
312,883
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
108 ksps
108 ksps
108 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4201PWRG4.

Related Parts

Texas InstrumentsPCM1808PWR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
Texas InstrumentsPCM1808PW
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
Texas InstrumentsPCM1807PW
Analogue to Digital Converter, 24 bit, 96 kSPS, Single, 4.5 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCM4201PWRG4 provided by its distributors.

Single Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R
Converters - Analog to Digital (ADC) Low Power, 24-Bit, Single Ch Audio A/D
112dB SNR Low-Power Mono Audio ADC 16-TSSOP -10 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.