Texas Instruments PCM3500EG4

Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3500EG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments PCM3500EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.091
Stock
66,398
116,322
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Resolution
2 B
2 B
Interface
-
-
Number of A/D Converters
1
1
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
92 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM3500E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Texas InstrumentsPCM3500E/2K
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Texas InstrumentsPCM3501E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3500EG4 provided by its distributors.

Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
IC VOICE/MODEM CODEC 24-SSOP / Voice-Band Interface 16 b Serial 24-SSOP
TEXAS INSTRUMENTS PCM3500EG4 Audio Codec, Low Voltage, Mono, 1, 1, -25 C, 85 C, 26 kSPS
Codec Telecom 1-CH 16bit 3.3V 24-Pin SSOP Rail
IC, AUDIO CODEC, SMD, 3500, SSOP24; Audio CODEC Type: Mono; No. of ADCs: 1; No. of DACs: 1; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Sampling Rate: 26kSPS; Audio IC Case Style: SSOP; No. of Pins: 24Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3500EG4 .