Texas Instruments PCM3500E/2K

Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3500E/2K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages18 years ago

Mouser

HQonline

DigiKey

Sierra IC

CAD Models

Download Texas Instruments PCM3500E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.091
Stock
189,696
101,055
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Resolution
2 B
2 B
Interface
-
-
Number of A/D Converters
1
1
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM3500E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Texas InstrumentsPCM3500EG4
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Texas InstrumentsPCM3501E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3500E/2K provided by its distributors.

Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
IC VOICE/MODEM CODEC 24-SSOP / Voice-Band Interface 16 b Serial 24-SSOP
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 88dB 2.7V 220.105698mg 30mW
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3500E-2K
  • PCM3500E2K