Texas Instruments PCM2906DB

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
$ 8.539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2906DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Arrow Electronics

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2906DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.539
$ 4.151
$ 4.151
Stock
255,968
220,301
220,301
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.25 V
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Texas InstrumentsPCM2902E/2K
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM2900E
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
ADC, 2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Pin SSOP-20 SMD 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM2906DB provided by its distributors.

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
Audio Codec IC; Audio CODEC Type:Stereo; Resolution:16 Bits; No. of ADC/DAC:2; Sample Rate:48kHz; Supply Voltage Min:4.35V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.