Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM1860QDBTRQ1

IC ADC/AUDIO 24BIT 192K 30TSSOP / Automotive, 4-Channel or 2-Channel, 192-kHz, Audio ADCs
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1860QDBTRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
-12.90%

CAD Models

Download Texas Instruments PCM1860QDBTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.57
$ 1.57
Stock
377,931
383,431
383,431
Authorized Distributors
3
2
2
Number of Bits
-
-
-
Number of Channels
-
4
4
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of A/D Converters
-
2
2
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1860QDBTRQ1.

Descriptions

Descriptions of Texas Instruments PCM1860QDBTRQ1 provided by its distributors.

IC ADC/AUDIO 24BIT 192K 30TSSOP / Automotive, 4-Channel or 2-Channel, 192-kHz, Audio ADCs
I²C,SPI digital power supply,Analog power supply 192Ksps 24bit 2 TSSOP-30 SMD mount,glue mount
ADC Dual Delta-Sigma 192ksps 24-Bit Serial (4-Wire, I2C, SPI) 30-Pin TSSOP T/R
Special-Purpose ADC/DAC; PCM1860QDBTRQ1; TEXAS INSTRUMENTS; 30; 1.2 mm; TSSOP
ADC, AEC-Q100, 24BIT, 192KSPS, TSSOP-30; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: I2C, SPI; Type de Tension d'alimentation: Simple; Te
ADC, AEC-Q100, 24BIT, 192KSPS, TSSOP-30; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Differential, Single Ended; Data Interface:I2C, SPI; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; ADC / DAC Case Style:TSSOP; No. of Pins:30Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Dual 24-Bit Delta-Sigma ADCs; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1860QDBTRQ1 .