Texas Instruments PCM1802DBG4

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1802DBG4.

Newark

Datasheet28 pages11 years ago

Texas Instruments

element14 APAC

Mouser

Farnell

CAD Models

Download Texas Instruments PCM1802DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 1.934
Stock
132,302
516,794
516,794
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
96 ksps
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1802DBG4.

Related Parts

Texas InstrumentsPCM1803ADBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsPCM1803ADBG4
103-dB SNR stereo analog-to-digital converter (ADC) with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
ADC, 64Ksps, 16-bit, 2-Ch, 24-Pin SPI SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments PCM1802DBG4 provided by its distributors.

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
Analogue To Digital Converter, Sigma Delta, 24 Bit, 96 Ksps, Single, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
Converters - Analog to Digital (ADC) Sngl End Analog Inp 24-Bit 96KHz Str ADC
105dB SNR Stereo ADC With Single-Ended Inputs 20-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1802DBG4 .