Texas Instruments PCM1773RGAR

98dB SNR Low-Power Stereo DAC with line-out (H/W Control) 20-VQFN
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1773RGAR.

Texas Instruments

Datasheet37 pages15 years ago
Datasheet36 pages18 years ago
Datasheet22 pages24 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1773RGAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 3.233
Stock
234,552
280,586
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
1.6 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsPCM1772RGAR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1770RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1771RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments PCM1773RGAR provided by its distributors.

98dB SNR Low-Power Stereo DAC with line-out (H/W Control) 20-VQFN
I²S Single-phase power supply 50Ksps 24bit 2 QFN SMD mount,glue mount 4.2mm*4.2mm*750μm
DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.