Texas Instruments PCM1771RGAR

98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN
$ 1.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1771RGAR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet39 pages15 years ago
Datasheet22 pages24 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1771RGAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 2.125
Stock
245,090
373,400
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
2
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsPCM1772RGAR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1770RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1772RGA
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments PCM1771RGAR provided by its distributors.

98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN
Converters - Digital to Analog (DAC) 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
I²S Single-phase power supply 50Ksps 24bit 2 VQFNP-20 SMD mount,glue mount 4.2mm*4.2mm*750μm
DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP T/R
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:50kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:1.6V to 3.6V; Digital IC Case Style:VQFN; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.